SAK-TC275TP-64F200N DC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: €0.00000
Datasheet
TriCore™ - Microcontroller IC 32-Bit Tri-Core 200MHz 4MB (4M x 8) FLASH PG-LQFP-176-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAK-TC275TP-64F200N DC

DigiKey Part Number
448-SAK-TC275TP-64F200NDCTR-ND - Tape & Reel (TR)
448-SAK-TC275TP-64F200NDCCT-ND - Cut Tape (CT)
448-SAK-TC275TP-64F200NDCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SAK-TC275TP-64F200N DC
Description
IC MCU 32BIT 4MB FLASH 176LQFP
Customer Reference
Detailed Description
TriCore™ - Microcontroller IC 32-Bit Tri-Core 200MHz 4MB (4M x 8) FLASH PG-LQFP-176-22
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
TriCore™
Core Size
32-Bit Tri-Core
Speed
200MHz
Connectivity
ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT
Peripherals
DMA, POR, WDT
Number of I/O
169
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
472K x 8
Voltage - Supply (Vcc/Vdd)
1.17V ~ 5.5V
Data Converters
A/D 48x12b SAR, Sigma-Delta
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-LQFP-176-22
Package / Case
176-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.