SAB-C165-LM 3V HA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 60
Unit Price: €9.77000
Datasheet
C166 C16xx Microcontroller IC 16-Bit 20MHz ROMless P-MQFP-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAB-C165-LM 3V HA

DigiKey Part Number
SAB-C165-LM3VHA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SAB-C165-LM 3V HA
Description
IC MCU 16BIT ROMLESS 100MQFP
Customer Reference
Detailed Description
C166 C16xx Microcontroller IC 16-Bit 20MHz ROMless P-MQFP-100
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
77
Mfr
Program Memory Type
ROMless
Series
RAM Size
2K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Part Status
Obsolete
Oscillator Type
External
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Core Processor
C166
Mounting Type
Surface Mount
Core Size
Supplier Device Package
P-MQFP-100
Speed
20MHz
Package / Case
100-BQFP
Connectivity
EBI/EMI, SPI, UART/USART
Base Product Number
Peripherals
POR, PWM, WDT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XMC4400F100F256BAXQMA1Infineon Technologies60448-XMC4400F100F256BAXQMA1-ND€9.77000Similar
Obsolete
This product is no longer manufactured. View Substitutes