
S6E2HG6E0AGV2000M | |
|---|---|
DigiKey Part Number | 448-S6E2HG6E0AGV2000M-ND |
Manufacturer | |
Manufacturer Product Number | S6E2HG6E0AGV2000M |
Description | IC MCU 32BIT 544KB 80LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F FM4 S6E2HG Microcontroller IC 32-Bit 160MHz 544KB (544K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, SPI, UART/USART | Supplier Device Package 80-LQFP (12x12) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 63 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.190 | €5.98157 | €7,118.07 |
| Unit Price without VAT: | €5.98157 |
|---|---|
| Unit Price with VAT: | €7.17788 |

