ARM® Cortex®-M4F FM4 S6E2HG Microcontroller IC 32-Bit 160MHz 288KB (288K x 8) FLASH 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6E2HG4E0AGV2000M

DigiKey Part Number
448-S6E2HG4E0AGV2000M-ND
Manufacturer
Manufacturer Product Number
S6E2HG4E0AGV2000M
Description
IC MCU 32BIT 288KB 80LQFP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F FM4 S6E2HG Microcontroller IC 32-Bit 160MHz 288KB (288K x 8) FLASH 80-LQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 16x12b SAR; D/A 2x12b
Core Processor
ARM® Cortex®-M4F
Oscillator Type
External, Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
160MHz
Mounting Type
Surface Mount
Connectivity
CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, SPI, UART/USART
Supplier Device Package
80-LQFP (12x12)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
80-LQFP
Number of I/O
63
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.190€5.99451€7,133.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.99451
Unit Price with VAT:€7.19341