FLASH - NOR Memory IC 32Mbit Parallel 90 ns 64-FBGA (13x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL032N90FFIS30

DigiKey Part Number
448-S29GL032N90FFIS30-ND
Manufacturer
Manufacturer Product Number
S29GL032N90FFIS30
Description
IC FLASH 32MBIT PARALLEL 64FBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit Parallel 90 ns 64-FBGA (13x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
4M x 8, 2M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
90ns
Access Time
90 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-FBGA (13x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types

Alternate Purchasing Options

14.042In Stock
Purchasing Option