S25HS02GTDZBHB050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: €22.53835
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: €22.53833
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: €28.20085
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: €26.13366
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: €19.94681
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: €19.94682
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: €23.00477
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 344
Unit Price: €28.70000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: €22.53833
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: €24.01731
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: €26.13366
Datasheet
FLASH - NOR (SLC) Memory IC 2Gbit SPI - Quad I/O, QPI 133 MHz 6 ns 24-FBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25HS02GTDZBHB050

DigiKey Part Number
448-S25HS02GTDZBHB050-ND
Manufacturer
Manufacturer Product Number
S25HS02GTDZBHB050
Description
IC FLASH 2GBIT SPI/QUAD 24FBGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 2Gbit SPI - Quad I/O, QPI 133 MHz 6 ns 24-FBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Quad I/O, QPI
Mfr
Clock Frequency
133 MHz
Series
Write Cycle Time - Word, Page
1.7ms
Packaging
Tray
Access Time
6 ns
Part Status
Active
Voltage - Supply
1.7V ~ 2V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR (SLC)
Supplier Device Package
24-FBGA (8x8)
Memory Size
Base Product Number
Memory Organization
256M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S25HS02GTDPBHB050Infineon Technologies0448-S25HS02GTDPBHB050-ND€22.53835Parametric Equivalent
S25HS02GTDPBHB053Infineon Technologies0448-S25HS02GTDPBHB053TR-ND€22.53833Parametric Equivalent
S25HS02GTDPBHM050Infineon Technologies0448-S25HS02GTDPBHM050-ND€28.20085Parametric Equivalent
S25HS02GTDPBHM053Infineon Technologies0448-S25HS02GTDPBHM053TR-ND€26.13366Parametric Equivalent
S25HS02GTDPBHV050Infineon Technologies0448-S25HS02GTDPBHV050-ND€19.94681Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
260€26.53569€6,899.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€26.53569
Unit Price with VAT:€31.84283