
S25FS256TDPBHI113 | |
|---|---|
DigiKey Part Number | 448-S25FS256TDPBHI113TR-ND - Tape & Reel (TR) 448-S25FS256TDPBHI113CT-ND - Cut Tape (CT) 448-S25FS256TDPBHI113DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FS256TDPBHI113 |
Description | IC FLASH 256MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI 80 MHz 6 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S25FS256TDPBHI113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 2.3ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.38000 | €6.38 |
| 10 | €5.94300 | €59.43 |
| 25 | €5.76360 | €144.09 |
| 50 | €5.62800 | €281.40 |
| 100 | €5.49260 | €549.26 |
| 250 | €5.31512 | €1,328.78 |
| 500 | €5.18254 | €2,591.27 |
| 1.000 | €5.05185 | €5,051.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €4.88276 | €12,206.90 |
| Unit Price without VAT: | €6.38000 |
|---|---|
| Unit Price with VAT: | €7.65600 |

