
S25FS256SAGBHV200 | |
|---|---|
DigiKey Part Number | S25FS256SAGBHV200-ND |
Manufacturer | |
Manufacturer Product Number | S25FS256SAGBHV200 |
Description | IC FLASH 256MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 133 MHz |
Packaging Tray | Voltage - Supply 1.7V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 24-BGA (8x6) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 676 | €3.81707 | €2,580.34 |
| Unit Price without VAT: | €3.81707 |
|---|---|
| Unit Price with VAT: | €4.58048 |

