
S25FL128SDPMFIG10 | |
|---|---|
DigiKey Part Number | 448-S25FL128SDPMFIG10-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128SDPMFIG10 |
Description | IC FLASH 128MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 66 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL128SDPMFIG10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 66 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tray: | 240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.58000 | €3.58 |
| 10 | €3.33700 | €33.37 |
| 25 | €3.23880 | €80.97 |
| 50 | €3.16420 | €158.21 |
| 240 | €2.99588 | €719.01 |
| 480 | €2.92221 | €1,402.66 |
| 720 | €2.87949 | €2,073.23 |
| 1.200 | €2.82613 | €3,391.36 |
| Unit Price without VAT: | €3.58000 |
|---|---|
| Unit Price with VAT: | €4.29600 |

