
S25FL128SAGMFIR10 | |
|---|---|
DigiKey Part Number | S25FL128SAGMFIR10-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128SAGMFIR10 |
Description | IC FLASH 128MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL128SAGMFIR10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.54000 | €3.54 |
| 10 | €3.29500 | €32.95 |
| 25 | €3.19840 | €79.96 |
| 50 | €3.12500 | €156.25 |
| 240 | €2.95863 | €710.07 |
| 480 | €2.88588 | €1,385.22 |
| 720 | €2.84368 | €2,047.45 |
| 1.200 | €2.79098 | €3,349.18 |
| Unit Price without VAT: | €3.54000 |
|---|---|
| Unit Price with VAT: | €4.24800 |

