
PMB2201R-V12TR | |
|---|---|
DigiKey Part Number | PMB2201RV12TRINCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PMB2201R-V12TR |
Description | MODULATOR VECT/MIXR DC P-TSSOP24 |
Customer Reference | |
Detailed Description | RF Modulator IC 800MHz ~ 1.5GHz 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Vector Modulator, Mixer | |
LO Frequency | 800MHz ~ 1.5GHz | |
RF Frequency | 800MHz ~ 1.5GHz | |
P1dB | -7dBm | |
Noise Floor | -140dBm/Hz | |
Output Power | -9dBm | |
Current - Supply | 21 mA | |
Voltage - Supply | 2.7V ~ 4.5V | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | P-TSSOP-24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.41000 | €3.41 |
| 10 | €2.57400 | €25.74 |
| 25 | €2.36720 | €59.18 |
| 100 | €2.13860 | €213.86 |
| 250 | €2.02972 | €507.43 |
| 500 | €1.96410 | €982.05 |
| 1.000 | €1.91007 | €1,910.07 |
| Unit Price without VAT: | €3.41000 |
|---|---|
| Unit Price with VAT: | €4.09200 |

