


PEF 24902 H V2.1 | |
|---|---|
DigiKey Part Number | PEF24902HV2.1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PEF 24902 H V2.1 |
Description | IC TELECOM INTERFACE MQFP-64 |
Customer Reference | |
Detailed Description | Telecom IC Echo Cancellation P-MQFP-64-9 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Echo Cancellation | |
Interface | ISDN | |
Number of Circuits | 4 | |
Voltage - Supply | 7V | |
Current - Supply | 1mA | |
Power (Watts) | 840 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-QFP | |
Supplier Device Package | P-MQFP-64-9 | |
Base Product Number |

