
PEB 33322 EL V2.2-G | |
|---|---|
DigiKey Part Number | PEB33322ELV2.2-G-ND |
Manufacturer | |
Manufacturer Product Number | PEB 33322 EL V2.2-G |
Description | IC TELECOM INTERFACE 144LBGA |
Customer Reference | |
Detailed Description | Telecom IC Analog Voice Access PG-LBGA-144 |
Datasheet | Datasheet |
Category | Interface Parallel, PCM, Serial |
Manufacturer Infineon Technologies | Number of Circuits 2 |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case 144-LBGA |
Part Status Obsolete | Supplier Device Package PG-LBGA-144 |
Function Analog Voice Access | Base Product Number |

