
KP275E1505XTMA1 | |
|---|---|
DigiKey Part Number | 448-KP275E1505XTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KP275E1505XTMA1 |
Description | SENSOR 58.02PSIA 12BIT DSOF8 |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45 ~ 58.02PSI (10kPa ~ 400kPa) Absolute 12 b 8-SMD Module |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Infineon Technologies | Port Style No Port |
Packaging Tape & Reel (TR) | Features Temperature Compensated |
Part Status Obsolete | Termination Style SMD (SMT) Tab |
Pressure Type Absolute | Operating Temperature -40°C ~ 150°C |
Operating Pressure 1.45 ~ 58.02PSI (10kPa ~ 400kPa) | Mounting Type Surface Mount |
Output Type SENT | Package / Case 8-SMD Module |
Output 12 b | Supplier Device Package PG-DSOF-8-162 |
Accuracy ±0.77% | Base Product Number |

