
KITLGMBBOM004TOBO1 | |
|---|---|
DigiKey Part Number | 448-KITLGMBBOM004TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITLGMBBOM004TOBO1 |
Description | EVAL BOARD FOR 1EDN8550B |
Customer Reference | |
Detailed Description | 1EDN8550B, BSZ086P03NS3, IFX91041EJV50 - MOSFET Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | MOSFET | |
Embedded | Yes, MCU | |
Utilized IC / Part | 1EDN8550B, BSZ086P03NS3, IFX91041EJV50 | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |

