
ITD50N04S4L07ATMA1 | |
|---|---|
DigiKey Part Number | 448-ITD50N04S4L07ATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ITD50N04S4L07ATMA1 |
Description | MOSFET 2N-CH 40V 50A TO252-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 50A (Tc) 46W (Tc) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel, Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 50A (Tc) | |
Rds On (Max) @ Id, Vgs | 7.2mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 18µA | |
Gate Charge (Qg) (Max) @ Vgs | 33nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2480pF @ 25V | |
Power - Max | 46W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.53165 | €1,329.12 |
| Unit Price without VAT: | €0.53165 |
|---|---|
| Unit Price with VAT: | €0.63798 |

