
IST026N10NM5AUMA1 | |
|---|---|
DigiKey Part Number | 448-IST026N10NM5AUMA1TR-ND - Tape & Reel (TR) 448-IST026N10NM5AUMA1CT-ND - Cut Tape (CT) 448-IST026N10NM5AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IST026N10NM5AUMA1 |
Description | TRENCH >=100V PG-HSOF-5 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 27A (Ta), 248A (Tc) 3.8W (Ta), 313W (Tc) Surface Mount PG-HSOF-5-4 |
Datasheet | Datasheet |
EDA/CAD Models | IST026N10NM5AUMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 148µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 125 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6300 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 313W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-HSOF-5-4 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.6mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.97000 | €3.97 |
| 10 | €2.61900 | €26.19 |
| 100 | €1.85120 | €185.12 |
| 500 | €1.58720 | €793.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.32946 | €2,658.92 |
| 4.000 | €1.29674 | €5,186.96 |
| Unit Price without VAT: | €3.97000 |
|---|---|
| Unit Price with VAT: | €4.76400 |









