MFR Recommended

IRSM515-025PA | |
|---|---|
DigiKey Part Number | IRSM515-025PA-ND |
Manufacturer | |
Manufacturer Product Number | IRSM515-025PA |
Description | IC HALF BRIDGE DRIVER 1.5A 23SOP |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver AC Motors UMOS 23-SOP |
Datasheet | Datasheet |
Category | Current - Output / Channel 1.5A |
Manufacturer Infineon Technologies | Current - Peak Output 11A |
Series | Voltage - Supply 13.5V ~ 16.5V |
Packaging Tube | Voltage - Load 400V (Max) |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge (3) | Features Bootstrap Circuit |
Applications AC Motors | Fault Protection UVLO |
Interface Logic | Mounting Type Surface Mount |
Load Type Inductive | Package / Case 23-PowerSMD Module |
Technology UMOS | Supplier Device Package 23-SOP |
Rds On (Typ) 3Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM241S6S1BAUMA1 | Infineon Technologies | 0 | 448-IM241S6S1BAUMA1CT-ND | €5.25000 | MFR Recommended |


