IRS25411SPBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 285
Unit Price: €1.49746
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 114.900
Unit Price: €1.49746
Datasheet
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS25411SPBF

DigiKey Part Number
IRS25411SPBF-ND
Manufacturer
Manufacturer Product Number
IRS25411SPBF
Description
IC LED DRIVER CTRLR PWM 8SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
16.6V
Voltage - Output
-
Current - Output / Channel
-
Frequency
500kHz
Dimming
PWM
Applications
-
Operating Temperature
-25°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types