IRS2530DSPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3.439
Unit Price: €1.53189
Datasheet
Ballast Controller Controller 34.2kHz ~ 115kHz Yes 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS2530DSPBF

DigiKey Part Number
IRS2530DSPBF-ND
Manufacturer
Manufacturer Product Number
IRS2530DSPBF
Description
IC BALLAST CNTRL 115KHZ 8SOIC
Customer Reference
Detailed Description
Ballast Controller Controller 34.2kHz ~ 115kHz Yes 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
Type
Ballast Controller
Frequency
34.2kHz ~ 115kHz
Voltage - Supply
11.5V ~ 16.6V
Current - Supply
5 mA
Current - Output Source/Sink
-
Dimming
Yes
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types