IRS2118PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 76
Unit Price: €0.75000
Datasheet
High-Side Gate Driver IC Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS2118PBF

DigiKey Part Number
IRS2118PBF-ND
Manufacturer
Manufacturer Product Number
IRS2118PBF
Description
IC GATE DRVR HIGH-SIDE 8DIP
Customer Reference
Detailed Description
High-Side Gate Driver IC Inverting 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
6V, 9.5V
Current - Peak Output (Source, Sink)
290mA, 600mA
Input Type
Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
75ns, 35ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes