IRLML5103GTRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 17.175
Unit Price: €0.41000
Datasheet
P-Channel 30 V 760mA (Ta) 540mW (Ta) Surface Mount Micro3™/SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLML5103GTRPBF

DigiKey Part Number
IRLML5103GTRPBFTR-ND - Tape & Reel (TR)
IRLML5103GTRPBFCT-ND - Cut Tape (CT)
IRLML5103GTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLML5103GTRPBF
Description
MOSFET P-CH 30V 0.76A SOT-23-3
Customer Reference
Detailed Description
P-Channel 30 V 760mA (Ta) 540mW (Ta) Surface Mount Micro3™/SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
600mOhm @ 600mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
75 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
540mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Micro3™/SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes