Direct
Similar

IRLML0100TRPBF-1 | |
|---|---|
DigiKey Part Number | 448-IRLML0100TRPBF-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRLML0100TRPBF-1 |
Description | MOSFET N-CH 100V 1.6A SOT23 |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.6A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRLML0100TRPBF-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 220mOhm @ 1.6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5 nC @ 4.5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 290 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro3™/SOT-23 | |
Package / Case |



