Similar
Similar

IRLIB9343 | |
|---|---|
DigiKey Part Number | IRLIB9343-ND |
Manufacturer | |
Manufacturer Product Number | IRLIB9343 |
Description | MOSFET P-CH 55V 14A TO220AB FP |
Customer Reference | |
Detailed Description | P-Channel 55 V 14A (Tc) 33W (Tc) Through Hole TO-220AB Full-Pak |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 105mOhm @ 3.4A, 10V |
Mfr | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 660 pF @ 50 V |
FET Type | Power Dissipation (Max) 33W (Tc) |
Technology | Operating Temperature -40°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB Full-Pak |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFI9530GPBF | Vishay Siliconix | 2.103 | IRFI9530GPBF-ND | €3.43000 | Similar |
| IRFI9540GPBF | Vishay Siliconix | 0 | IRFI9540GPBF-ND | €4.16000 | Similar |


