IRG7PSH54K10DPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: €13.94350
Datasheet
IGBT 1200 V 120 A 520 W Through Hole SUPER-247™ (TO-274AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG7PSH54K10DPBF

DigiKey Part Number
IRG7PSH54K10DPBF-ND
Manufacturer
Manufacturer Product Number
IRG7PSH54K10DPBF
Description
IGBT 1200V 120A SUPER-247
Customer Reference
Detailed Description
IGBT 1200 V 120 A 520 W Through Hole SUPER-247™ (TO-274AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
120 A
Current - Collector Pulsed (Icm)
200 A
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 50A
Power - Max
520 W
Switching Energy
4.8mJ (on), 2.8mJ (off)
Input Type
Standard
Gate Charge
435 nC
Td (on/off) @ 25°C
110ns/490ns
Test Condition
600V, 50A, 5Ohm, 15V
Reverse Recovery Time (trr)
170 ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-274AA
Supplier Device Package
SUPER-247™ (TO-274AA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes