IRG4BC20W-SPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3.298
Unit Price: €1.64000
Datasheet

Similar


Infineon Technologies
In Stock: 1.057
Unit Price: €2.09000
Datasheet
IGBT 600 V 13 A 60 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4BC20W-SPBF

DigiKey Part Number
IRG4BC20W-SPBF-ND
Manufacturer
Manufacturer Product Number
IRG4BC20W-SPBF
Description
IGBT 600V 13A 60W D2PAK
Customer Reference
Detailed Description
IGBT 600 V 13 A 60 W Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
13 A
Current - Collector Pulsed (Icm)
52 A
Vce(on) (Max) @ Vge, Ic
2.6V @ 15V, 6.5A
Power - Max
60 W
Switching Energy
60µJ (on), 80µJ (off)
Input Type
Standard
Gate Charge
26 nC
Td (on/off) @ 25°C
22ns/110ns
Test Condition
480V, 6.5A, 50Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes