Direct

IRFS7530-7PPBF | |
|---|---|
DigiKey Part Number | IRFS7530-7PPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFS7530-7PPBF |
Description | MOSFET N CH 60V 240A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 240A (Tc) 375W (Tc) Surface Mount D2PAK (7-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | IRFS7530-7PPBF Models |
Category | Rds On (Max) @ Id, Vgs 1.4mOhm @ 100A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.7V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 354 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 12960 pF @ 25 V |
FET Type | Power Dissipation (Max) 375W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK (7-Lead) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFS7530TRL7PP | Infineon Technologies | 1.755 | IRFS7530TRL7PPCT-ND | €4.78000 | Direct |



