
IRFS7430TRLPBF | |
|---|---|
DigiKey Part Number | IRFS7430TRLPBFTR-ND - Tape & Reel (TR) IRFS7430TRLPBFCT-ND - Cut Tape (CT) IRFS7430TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS7430TRLPBF |
Description | MOSFET N-CH 40V 195A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 195A (Tc) 375W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFS7430TRLPBF Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 460 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 14240 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.2mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.89000 | €3.89 |
| 10 | €2.54400 | €25.44 |
| 100 | €1.77860 | €177.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €1.37864 | €1,102.91 |
| 1.600 | €1.28534 | €2,056.54 |
| 2.400 | €1.23782 | €2,970.77 |
| 4.000 | €1.18444 | €4,737.76 |
| 5.600 | €1.15285 | €6,455.96 |
| Unit Price without VAT: | €3.89000 |
|---|---|
| Unit Price with VAT: | €4.66800 |












