
IRFR12N25DTRPBF | |
|---|---|
DigiKey Part Number | IRFR12N25DTRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFR12N25DTRPBF |
Description | MOSFET N-CH 250V 14A DPAK |
Customer Reference | |
Detailed Description | N-Channel 250 V 14A (Tc) 144W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 810 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 144W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 250 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-252AA (DPAK) |
Rds On (Max) @ Id, Vgs 260mOhm @ 8.4A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQD16N25CTM | onsemi | 88.068 | FQD16N25CTMCT-ND | €1.63000 | Similar |
| STD16NF25 | STMicroelectronics | 1 | 497-7959-1-ND | €2.21000 | Similar |
| STD17NF25 | STMicroelectronics | 1.002 | 497-7960-1-ND | €1.81000 | Similar |



