IRFP4410ZPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: €5.03000
Datasheet

Similar


Vishay Siliconix
In Stock: 235
Unit Price: €7.92000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: €16.57000
Datasheet

Similar


IXYS
In Stock: 81
Unit Price: €29.47000
Datasheet
N-Channel 100 V 97A (Tc) 230W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFP4410ZPBF

DigiKey Part Number
IRFP4410ZPBF-ND
Manufacturer
Manufacturer Product Number
IRFP4410ZPBF
Description
MOSFET N-CH 100V 97A TO247AC
Customer Reference
Detailed Description
N-Channel 100 V 97A (Tc) 230W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
IRFP4410ZPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
9mOhm @ 58A, 10V
Vgs(th) (Max) @ Id
4V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4820 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
230W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes