IRFHM8363TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 26.348
Unit Price: €1.55000
Datasheet
Mosfet Array 30V 11A 2.7W Surface Mount 8-PQFN (3.3x3.3), Power33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFHM8363TRPBF

DigiKey Part Number
448-IRFHM8363TRPBFTR-ND - Tape & Reel (TR)
448-IRFHM8363TRPBFCT-ND - Cut Tape (CT)
448-IRFHM8363TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFHM8363TRPBF
Description
MOSFET 2N-CH 30V 11A 8PQFN
Customer Reference
Detailed Description
Mosfet Array 30V 11A 2.7W Surface Mount 8-PQFN (3.3x3.3), Power33
Datasheet
 Datasheet
EDA/CAD Models
IRFHM8363TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
11A
Rds On (Max) @ Id, Vgs
14.9mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.35V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
15nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1165pF @ 10V
Power - Max
2.7W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
8-PQFN (3.3x3.3), Power33
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes