IRFHM8342TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 419
Unit Price: €0.79000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8.823
Unit Price: €0.59000
Datasheet

Similar


STMicroelectronics
In Stock: 8.095
Unit Price: €1.35000
Datasheet

Similar


STMicroelectronics
In Stock: 3.935
Unit Price: €1.30000
Datasheet
N-Channel 30 V 10A (Ta) 2.6W (Ta), 20W (Tc) Surface Mount 8-PQFN (3.3x3.3), Power33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFHM8342TRPBF

DigiKey Part Number
IRFHM8342TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFHM8342TRPBF
Description
MOSFET N-CH 30V 10A 8PQFN
Customer Reference
Detailed Description
N-Channel 30 V 10A (Ta) 2.6W (Ta), 20W (Tc) Surface Mount 8-PQFN (3.3x3.3), Power33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
16mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
2.35V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
7.5 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
560 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.6W (Ta), 20W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (3.3x3.3), Power33
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes