Similar
Similar

IRFHM792TRPBF | |
|---|---|
DigiKey Part Number | 448-IRFHM792TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFHM792TRPBF |
Description | MOSFET 2N-CH 100V 2.3A 8PQFN |
Customer Reference | |
Detailed Description | Mosfet Array 100V 2.3A 2.3W Surface Mount 8-PQFN (3.3x3.3), Power33 |
Datasheet | Datasheet |
EDA/CAD Models | IRFHM792TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 2.3A | |
Rds On (Max) @ Id, Vgs | 195mOhm @ 2.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 251pF @ 25V | |
Power - Max | 2.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-PQFN (3.3x3.3), Power33 | |
Base Product Number |









