N-Channel 100 V 3.2A (Ta), 20A (Tc) 2.8W (Ta), 29W (Tc) Surface Mount 8-PQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFHM3911TRPBF

DigiKey Part Number
448-IRFHM3911TRPBFTR-ND - Tape & Reel (TR)
448-IRFHM3911TRPBFCT-ND - Cut Tape (CT)
448-IRFHM3911TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFHM3911TRPBF
Description
MOSFET N-CH 100V 3.2A/20A 8PQFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 3.2A (Ta), 20A (Tc) 2.8W (Ta), 29W (Tc) Surface Mount 8-PQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
IRFHM3911TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 35µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
760 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
2.8W (Ta), 29W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
8-PQFN (3x3)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
115mOhm @ 6.3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.849
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.94000€0.94
10€0.59000€5.90
100€0.38550€38.55
500€0.29760€148.80
1.000€0.26927€269.27
2.000€0.24542€490.84
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.22535€901.40
8.000€0.20848€1,667.84
12.000€0.19989€2,398.68
20.000€0.19023€3,804.60
28.000€0.18452€5,166.56
40.000€0.17965€7,186.00
Manufacturers Standard Package
Unit Price without VAT:€0.94000
Unit Price with VAT:€1.12800