IRFH7182TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 29.966
Unit Price: €2.46000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 133
Unit Price: €3.78000
Datasheet
N-Channel 100 V 23A (Ta), 157A (Tc) 4W (Ta), 195W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFH7182TRPBF

DigiKey Part Number
IRFH7182TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFH7182TRPBF
Description
MOSFET N-CH 100V 23A/157A 8PQFN
Customer Reference
Detailed Description
N-Channel 100 V 23A (Ta), 157A (Tc) 4W (Ta), 195W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.9mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
74 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3120 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
4W (Ta), 195W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes