IRFH5025TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 7.151
Unit Price: €2.32000
Datasheet
N-Channel 250 V 3.8A (Ta) 3.6W (Ta), 8.3W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFH5025TRPBF

DigiKey Part Number
IRFH5025TRPBFTR-ND - Tape & Reel (TR)
IRFH5025TRPBFCT-ND - Cut Tape (CT)
IRFH5025TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFH5025TRPBF
Description
MOSFET N-CH 250V 3.8A 8PQFN
Customer Reference
Detailed Description
N-Channel 250 V 3.8A (Ta) 3.6W (Ta), 8.3W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
IRFH5025TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
100mOhm @ 5.7A, 10V
Vgs(th) (Max) @ Id
5V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2150 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 8.3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes