IRF9392TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 13.790
Unit Price: €1.07000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 31.497
Unit Price: €1.73000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.283
Unit Price: €1.06000
Datasheet

Similar


onsemi
In Stock: 60.191
Unit Price: €1.00000
Datasheet

Similar


onsemi
In Stock: 27.216
Unit Price: €1.42000
Datasheet
P-Channel 30 V 9.8A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF9392TRPBF

DigiKey Part Number
IRF9392TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF9392TRPBF
Description
MOSFET P-CH 30V 9.8A 8SO
Customer Reference
Detailed Description
P-Channel 30 V 9.8A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V, 20V
Rds On (Max) @ Id, Vgs
12.1mOhm @ 7.8A, 20V
Vgs(th) (Max) @ Id
2.4V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 4.5 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1270 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types