IRF8915TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 7.598
Unit Price: €1.06000
Datasheet

Similar


onsemi
In Stock: 6.083
Unit Price: €1.76000
Datasheet
Mosfet Array 20V 8.9A 2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF8915TRPBF

DigiKey Part Number
IRF8915PBFTR-ND - Tape & Reel (TR)
IRF8915PBFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IRF8915TRPBF
Description
MOSFET 2N-CH 20V 8.9A 8SO
Customer Reference
Detailed Description
Mosfet Array 20V 8.9A 2W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
8.9A
Rds On (Max) @ Id, Vgs
18.3mOhm @ 8.9A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
540pF @ 10V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes