IRF7220TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 19.608
Unit Price: €1.55000
Datasheet

Similar


Diodes Incorporated
In Stock: 23.899
Unit Price: €0.96000
Datasheet

Similar


onsemi
In Stock: 4.453
Unit Price: €1.78000
Datasheet
P-Channel 14 V 11A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7220TRPBF

DigiKey Part Number
IRF7220PBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF7220TRPBF
Description
MOSFET P-CH 14V 11A 8SO
Customer Reference
Detailed Description
P-Channel 14 V 11A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
14 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
12mOhm @ 11A, 4.5V
Vgs(th) (Max) @ Id
600mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
125 nC @ 5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
8075 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes