
IRF60R217 | |
|---|---|
DigiKey Part Number | IRF60R217TR-ND - Tape & Reel (TR) IRF60R217CT-ND - Cut Tape (CT) IRF60R217DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF60R217 |
Description | MOSFET N-CH 60V 58A DPAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 58A (Tc) 83W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRF60R217 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 9.9mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 66 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2170 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.61000 | €1.61 |
| 10 | €1.02300 | €10.23 |
| 100 | €0.68870 | €68.87 |
| Unit Price without VAT: | €1.61000 |
|---|---|
| Unit Price with VAT: | €1.93200 |







