IRF2807STRRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 11.253
Unit Price: €2.59000
Datasheet

MFR Recommended


Infineon Technologies
In Stock: 1.536
Unit Price: €2.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12
Unit Price: €2.04000
Datasheet

Similar


onsemi
In Stock: 9.784
Unit Price: €2.69000
Datasheet

Similar


onsemi
In Stock: 555
Unit Price: €3.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.072
Unit Price: €2.21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.935
Unit Price: €1.96000
Datasheet

Similar


STMicroelectronics
In Stock: 714
Unit Price: €4.13000
Datasheet

Similar


STMicroelectronics
In Stock: 4.331
Unit Price: €2.12000
Datasheet

Similar


STMicroelectronics
In Stock: 368
Unit Price: €2.78000
Datasheet

Similar


STMicroelectronics
In Stock: 570
Unit Price: €3.47000
Datasheet
N-Channel 75 V 82A (Tc) 230W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF2807STRRPBF

DigiKey Part Number
IRF2807STRRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF2807STRRPBF
Description
MOSFET N-CH 75V 82A D2PAK
Customer Reference
Detailed Description
N-Channel 75 V 82A (Tc) 230W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
13mOhm @ 43A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
160 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3820 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
230W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types