IRAM136-3023B2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRAM136-3023B2

DigiKey Part Number
IRAM136-3023B2-ND
Manufacturer
Manufacturer Product Number
IRAM136-3023B2
Description
MOSFET IPM 150V 30A 22-PWRSIP
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 150 V 30 A 22-PowerSIP Module, 18 Leads, Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
IRAM136-3023B2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
Type
MOSFET
Configuration
3 Phase
Current
30 A
Voltage
150 V
Voltage - Isolation
2000Vrms
Mounting Type
Through Hole
Package / Case
22-PowerSIP Module, 18 Leads, Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.