IRAM136-1061A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRAM136-1061A2

DigiKey Part Number
IRAM136-1061A2-ND
Manufacturer
Manufacturer Product Number
IRAM136-1061A2
Description
IGBT IPM 600V 12A 29-PWRSSIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 12 A 29-PowerSSIP Module, 21 Leads, Formed Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
Type
IGBT
Configuration
3 Phase
Current
12 A
Voltage
600 V
Voltage - Isolation
2000Vrms
Mounting Type
Through Hole
Package / Case
29-PowerSSIP Module, 21 Leads, Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.