
IR2238Q | |
|---|---|
DigiKey Part Number | IR2238Q-ND |
Manufacturer | |
Manufacturer Product Number | IR2238Q |
Description | IC MOTOR DRIVER 12.5V-20V 64MQFP |
Customer Reference | |
Detailed Description | Motor Driver IGBT Parallel 64-MQFP (20x14) |
Datasheet | Datasheet |
Category | Technology IGBT |
Manufacturer Infineon Technologies | Applications General Purpose |
Packaging Tray | Voltage - Supply 12.5V ~ 20V |
Part Status Obsolete | Operating Temperature -20°C ~ 115°C (TA) |
Motor Type - AC, DC AC, Synchronous | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 64-BQFP |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 64-MQFP (20x14) |
Interface Parallel | Base Product Number |

