
IQD063N15NM5CGATMA1 | |
|---|---|
DigiKey Part Number | 448-IQD063N15NM5CGATMA1TR-ND - Tape & Reel (TR) 448-IQD063N15NM5CGATMA1CT-ND - Cut Tape (CT) 448-IQD063N15NM5CGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQD063N15NM5CGATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 14.1A (Ta), 148A (Tc) 2.5W (Ta), 278W (Tc) Surface Mount PG-TTFN-9-U02 |
Datasheet | Datasheet |
EDA/CAD Models | IQD063N15NM5CGATMA1 Models |
Category | Vgs(th) (Max) @ Id 4.6V @ 159µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4700 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 278W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package PG-TTFN-9-U02 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 0V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.32mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.71000 | €3.71 |
| 10 | €2.81700 | €28.17 |
| 25 | €2.59120 | €64.78 |
| 100 | €2.34390 | €234.39 |
| 250 | €2.24308 | €560.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €1.99733 | €9,986.65 |
| Unit Price without VAT: | €3.71000 |
|---|---|
| Unit Price with VAT: | €4.45200 |

