


IPW65R125CFD7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPW65R125CFD7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW65R125CFD7XKSA1 |
Description | HIGH POWER_NEW |
Customer Reference | |
Detailed Description | N-Channel 650 V 19A (Tc) 98W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPW65R125CFD7XKSA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 420µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1694 pF @ 400 V |
Part Status Last Time Buy | Power Dissipation (Max) 98W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 125mOhm @ 8.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPW65R110CFDFKSA2 | Infineon Technologies | 190 | 448-IPW65R110CFDFKSA2-ND | €5.96000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.50000 | €4.50 |
| 30 | €2.53200 | €75.96 |
| 120 | €2.09667 | €251.60 |
| Unit Price without VAT: | €4.50000 |
|---|---|
| Unit Price with VAT: | €5.40000 |









