IPU80R1K4CEAKMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 1
Unit Price: €1.22000
Datasheet
N-Channel 800 V 3.9A (Tc) 63W (Tc) Through Hole PG-TO251-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPU80R1K4CEAKMA1

DigiKey Part Number
IPU80R1K4CEAKMA1-ND
Manufacturer
Manufacturer Product Number
IPU80R1K4CEAKMA1
Description
MOSFET N-CH 800V 3.9A TO251-3
Customer Reference
Detailed Description
N-Channel 800 V 3.9A (Tc) 63W (Tc) Through Hole PG-TO251-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.9V @ 240µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
570 pF @ 100 V
Part Status
Obsolete
Power Dissipation (Max)
63W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
PG-TO251-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.4Ohm @ 2.3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPU80R1K4P7AKMA1Infineon Technologies1IPU80R1K4P7AKMA1-ND€1.22000Direct
Obsolete
This product is no longer manufactured. View Substitutes