650 V Surface Mount PG-HSOF-8-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPT65R060CFD7XTMA1

DigiKey Part Number
448-IPT65R060CFD7XTMA1TR-ND - Tape & Reel (TR)
448-IPT65R060CFD7XTMA1CT-ND - Cut Tape (CT)
448-IPT65R060CFD7XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPT65R060CFD7XTMA1
Description
HIGH POWER_NEW
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
650 V Surface Mount PG-HSOF-8-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drain to Source Voltage (Vdss)
650 V
Mfr
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
PG-HSOF-8-3
Part Status
Active
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€6.26000€6.26
10€4.21900€42.19
100€3.06640€306.64
500€2.91824€1,459.12
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€2.38418€4,768.36
Manufacturers Standard Package
Unit Price without VAT:€6.26000
Unit Price with VAT:€7.51200