
IPT039N15N5XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPT039N15N5XTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPT039N15N5XTMA1 |
Description | TRENCH >=100V PG-HSOF-8 |
Customer Reference | |
Detailed Description | N-Channel 150 V 190A (Tc) 319W (Tc) Surface Mount PG-HSOF-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.6V @ 257µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 98 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 7700 pF @ 75 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 319W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package PG-HSOF-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.9mOhm @ 50A, 10V |

