
IPS65R950C6AKMA1 | |
|---|---|
DigiKey Part Number | IPS65R950C6AKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IPS65R950C6AKMA1 |
Description | MOSFET N-CH 650V 4.5A TO251-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 4.5A (Tc) 37W (Tc) Through Hole PG-TO251-3-11 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 200µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15.3 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 328 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 37W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO251-3-11 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 950mOhm @ 1.5A, 10V |

